LG50M4700BP443525 vs LXG50VN472M35X30T2 feature comparison

LG50M4700BP443525 YAGEO Corporation

Buy Now Datasheet

LXG50VN472M35X30T2 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 7.05 mA 3 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2500 mA 2160 mA
Surface Mount NO NO
Tan Delta 0.3 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 71 mΩ

Compare LG50M4700BP443525 with alternatives

Compare LXG50VN472M35X30T2 with alternatives