LG50M10K0BP4-3050 vs EETHC1H103QA feature comparison

LG50M10K0BP4-3050 YAGEO Corporation

Buy Now Datasheet

EETHC1H103QA Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 15 mA 2.1213 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 4050 mA 4000 mA
Surface Mount NO NO
Tan Delta 0.3 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 41 mΩ
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare LG50M10K0BP4-3050 with alternatives

Compare EETHC1H103QA with alternatives