LG450M270BP443045 vs LAX-450V271MS52#B feature comparison

LG450M270BP443045 YAGEO Corporation

Buy Now Datasheet

LAX-450V271MS52#B TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3.645 mA 1.045 mA
Length 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1150 mA 1370 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LG450M270BP443045 with alternatives

Compare LAX-450V271MS52#B with alternatives