LG400M0082BP4-2225 vs MAL209456829E3 feature comparison

LG400M0082BP4-2225 YAGEO Corporation

Buy Now Datasheet

MAL209456829E3 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 520 mA 640 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
ESR 1660 mΩ
JESD-609 Code e3
Leakage Current 0.66 mA
Package Shape CYLINDRICAL PACKAGE
Terminal Finish MATTE TIN
Terminal Pitch 10 mm

Compare LG400M0082BP4-2225 with alternatives

Compare MAL209456829E3 with alternatives