LG3360-KNE7781 vs LG3360-KNE7858 feature comparison

LG3360-KNE7781 Siemens

Buy Now Datasheet

LG3360-KNE7858 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 28.15 mcd 28.15 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.6 mm 4.6 mm
Packing Method TR TR
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 70 deg 70 deg
Base Number Matches 1 1

Compare LG3360-KNE7781 with alternatives

Compare LG3360-KNE7858 with alternatives