LG25M8200BP343025 vs LAH-25V822MS33#B feature comparison

LG25M8200BP343025 YAGEO Corporation

Buy Now Datasheet

LAH-25V822MS33#B TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 8200 µF 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 6.15 mA 1.358 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2150 mA 2160 mA
Surface Mount NO NO
Tan Delta 0.45 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LG25M8200BP343025 with alternatives

Compare LAH-25V822MS33#B with alternatives