LG250M1000BP3-3540 vs LG250M1000BP5-3540 feature comparison

LG250M1000BP3-3540 YAGEO Corporation

Buy Now Datasheet

LG250M1000BP5-3540 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 7.5 mA
Length 40 mm 40 mm
Manufacturer Series LG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2300 mA 2300 mA
Series LG
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LG250M1000BP3-3540 with alternatives

Compare LG250M1000BP5-3540 with alternatives