LG200M1800BP343550
vs
1182MCM3550LHN4110
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
YAGEO CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
1800 µF
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
10.8 mA
Length
50 mm
50 mm
Manufacturer Series
LG
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
3150 mA
3450 mA
Series
LG
Surface Mount
NO
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Terminal Pitch
10 mm
Compare LG200M1800BP343550 with alternatives
Compare 1182MCM3550LHN4110 with alternatives