LG200M1000BP543045 YAGEO CorporationBuy Now Datasheet |
LV200M1000BP443045 YAGEO CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | YAGEO CORP | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.40 | 8532.22.00.40 |
Capacitance | 1000 µF | 1000 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 30 mm | 30 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Length | 45 mm | 45 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Snap-in | Snap-in |
Packing Method | Bulk | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 200 V | 200 V |
Ripple Current | 2300 mA | 2320 mA |
Surface Mount | NO | NO |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 1 | 1 |