LG200M0470BP4-2235
vs
200MXC470MOOESN22X35
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
22 mm
|
22 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
35 mm
|
35 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Bulk
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
1400 mA
|
1450 mA
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.91978 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.15
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
10 mm
|
Terminal Shape |
|
SNAP-IN
|
|
|
|
Compare LG200M0470BP4-2235 with alternatives
Compare 200MXC470MOOESN22X35 with alternatives