LG063M10K0BP4-3550 vs EKMH630VSN103MA50S feature comparison

LG063M10K0BP4-3550 YAGEO Corporation

Buy Now Datasheet

EKMH630VSN103MA50S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 4400 mA 4400 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
Series KMH(SNAP-IN)
Terminal Pitch 10 mm

Compare LG063M10K0BP4-3550 with alternatives