LG035M15K0BP343535
vs
LG035M15K0BP543535
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
15000 µF
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
35 mm
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
3650 mA
3650 mA
Surface Mount
NO
NO
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Compare LG035M15K0BP343535 with alternatives
Compare LG035M15K0BP543535 with alternatives