LG016M18K0BPF-3030 vs 189LMB016M2DD feature comparison

LG016M18K0BPF-3030 Teapo Electronic Corporation

Buy Now Datasheet

189LMB016M2DD Illinois Capacitor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TEAPO ELECTRONIC CORP ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 30 mm
Manufacturer Series LGSERIES(16V)
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity NON-POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Series LG SERIES (16V)
Terminal Pitch 10 mm
Base Number Matches 2 2