LG010M39K0BP3-3530 vs EKMH100LIN393MA30S feature comparison

LG010M39K0BP3-3530 YAGEO Corporation

Buy Now Datasheet

EKMH100LIN393MA30S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 39000 µF 39000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3650 mA 3430 mA
Surface Mount NO NO
Terminal Shape SNAP-IN FLAT
Base Number Matches 1 2
JESD-609 Code e3
Leakage Current 3 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.5
Terminal Finish Matte Tin (Sn)

Compare LG010M39K0BP3-3530 with alternatives

Compare EKMH100LIN393MA30S with alternatives