LFZ35H04
vs
0603USD-142MLD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.22 Ω
|
0.174 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
29 mm
|
1.07 mm
|
Inductance |
18000 µH
|
0.088 µH
|
Length |
37 mm
|
1.52 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Width |
37 mm
|
0.76 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
145 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare LFZ35H04 with alternatives
Compare 0603USD-142MLD with alternatives