LFZ24H10 vs LFZ35V04 feature comparison

LFZ24H10 Delta Electronics Inc

Buy Now Datasheet

LFZ35V04 Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC DELTA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.155 Ω 0.22 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 21 mm 45 mm
Inductance 4800 µH 18000 µH
Length 26 mm 37 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Width 26 mm 26 mm
Base Number Matches 1 1

Compare LFZ24H10 with alternatives

Compare LFZ35V04 with alternatives