LFXTAL078542CUTT
vs
LFXTAL059360BULK
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
IQD FREQUENCY PRODUCTS LTD
|
IQD FREQUENCY PRODUCTS LTD
|
Package Description |
HC49/4HSMX, SMD, 2 PIN
|
HC49/4HSMX, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.30
|
8541.60.00.30
|
Additional Feature |
TAPE
|
BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
500 µW
|
500 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
4 MHz
|
4 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
|
Physical Dimension |
L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
|
L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
|
Series Resistance |
130 Ω
|
130 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LFXTAL078542CUTT with alternatives
Compare LFXTAL059360BULK with alternatives