LFXTAL070487CUTT vs GSX49-3/234EF25.0MHZ feature comparison

LFXTAL070487CUTT IQD Frequency Products

Buy Now Datasheet

GSX49-3/234EF25.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer IQD FREQUENCY PRODUCTS LTD GOLLEDGE ELECTRONICS LTD
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE
Aging 5 PPM/YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) 11.4mm x 4.7mm x 3.2mm
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes

Compare LFXTAL070487CUTT with alternatives

Compare GSX49-3/234EF25.0MHZ with alternatives