LFXTAL059638RL3K vs GSX49-4H/233EF20.0MHZ feature comparison

LFXTAL059638RL3K IQD Frequency Products

Buy Now Datasheet

GSX49-4H/233EF20.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer IQD FREQUENCY PRODUCTS LTD GOLLEDGE ELECTRONICS LTD
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TR TAPE AND REEL
Aging 5 PPM/YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) L11.5XB4.8XH4.3 (mm)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes

Compare LFXTAL059638RL3K with alternatives

Compare GSX49-4H/233EF20.0MHZ with alternatives