LFXP3C-4TN100I vs LFXP3C-5T100C feature comparison

LFXP3C-4TN100I Lattice Semiconductor Corporation

Buy Now Datasheet

LFXP3C-5T100C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description 14 X 14 MM, LEAD FREE, TQFP-100 14 X 14 MM, TQFP-100
Pin Count 100 100
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 375 MHz 375 MHz
Combinatorial Delay of a CLB-Max 0.53 ns 0.44 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of CLBs 384 384
Number of Inputs 62 62
Number of Logic Cells 384 384
Number of Outputs 62 62
Number of Terminals 100 100
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 384 CLBS 384 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 240
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 14 mm 14 mm
Base Number Matches 1 1
Samacsys Manufacturer Lattice Semiconductor

Compare LFXP3C-4TN100I with alternatives

Compare LFXP3C-5T100C with alternatives