LFXP3C-3Q208C vs LFXP3C-5Q208I feature comparison

LFXP3C-3Q208C Lattice Semiconductor Corporation

Buy Now Datasheet

LFXP3C-5Q208I Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description 28 X 28 MM, PLASTIC, QFP-208 28 X 28 MM, PLASTIC, PQFP-208
Pin Count 208 208
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Clock Frequency-Max 375 MHz
Combinatorial Delay of a CLB-Max 0.63 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 384 384
Number of Inputs 136
Number of Logic Cells 384
Number of Outputs 136
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 384 CLBS 384 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare LFXP3C-3Q208C with alternatives

Compare LFXP3C-5Q208I with alternatives