LFX200EB-04FN516I vs LFX200EB-03FHN516C feature comparison

LFX200EB-04FN516I Lattice Semiconductor Corporation

Buy Now Datasheet

LFX200EB-03FHN516C Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description LEAD FREE, FPBGA-256 FPBGA-516
Pin Count 516 516
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY ALSO OPERATES WITH 3.3V SUPPLY
Clock Frequency-Max 320 MHz
Combinatorial Delay of a CLB-Max 0.93 ns 1.07 ns
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e1
Length 31 mm 31 mm
Moisture Sensitivity Level 3 3
Number of CLBs 676 676
Number of Equivalent Gates 210000 210000
Number of Inputs 208 208
Number of Logic Cells 2704
Number of Outputs 208 208
Number of Terminals 516 516
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 676 CLBS, 210000 GATES 676 CLBS, 210000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA516,30X30,40 BGA516,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 31 mm 31 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare LFX200EB-04FN516I with alternatives

Compare LFX200EB-03FHN516C with alternatives