LFX200B-05FH516C
vs
LFX200B-05FHN516C
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
FPBGA-516
FPBGA-516
Pin Count
516
516
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
ALSO OPERATES WITH 3.3V SUPPLY
Clock Frequency-Max
139 MHz
Combinatorial Delay of a CLB-Max
0.86 ns
0.86 ns
JESD-30 Code
S-PBGA-B516
S-PBGA-B516
JESD-609 Code
e0
Length
31 mm
31 mm
Moisture Sensitivity Level
3
3
Number of CLBs
676
676
Number of Equivalent Gates
210000
210000
Number of Inputs
208
208
Number of Logic Cells
2704
Number of Outputs
208
208
Number of Terminals
516
516
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Organization
676 CLBS, 210000 GATES
676 CLBS, 210000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA516,30X30,40
BGA516,30X30,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
31 mm
31 mm
Base Number Matches
2
1
Pbfree Code
Yes
Compare LFX200B-05FH516C with alternatives
Compare LFX200B-05FHN516C with alternatives