LFSPXO065833REEL
vs
VMEM2Q-B3D-8M0000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
1.6mm x 1.2mm x 0.6mm
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
5 ns
3 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e4
Manufacturer Series
VMEM
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare LFSPXO065833REEL with alternatives
Compare VMEM2Q-B3D-8M0000000 with alternatives