LFSPXO025495CUTT
vs
KC3225A20.0000C30E00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
IQD FREQUENCY PRODUCTS LTD
|
KYOCERA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
IQD
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TAPE
|
STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 1.2mm
|
3.2mm x 2.5mm x 1.0mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
KC3225A-C3
|
|
|
|
Compare LFSPXO025495CUTT with alternatives
Compare KC3225A20.0000C30E00 with alternatives