LFSPXO018044CUTT
vs
MHR26TBJFREQ1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
IQD FREQUENCY PRODUCTS LTD
|
MTRONPTI
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
IQD
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TAPE
|
TRISTATE FUNCTION
|
Fall Time-Max |
8 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
50 MHz
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
HCMOS
|
TTL
|
Output Load |
50 pF
|
10 TTL, 50 pF
|
Physical Dimension |
7.2mm x 5.2mm x 1.4mm
|
14.0mm x 9.8mm x 4.7mm
|
Rise Time-Max |
8 ns
|
10 ns
|
Supply Voltage-Max |
3.63 V
|
5.5 V
|
Supply Voltage-Min |
2.97 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
MHR
|
Operating Frequency-Max |
|
50 MHz
|
Operating Frequency-Min |
|
1 MHz
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare LFSPXO018044CUTT with alternatives
Compare MHR26TBJFREQ1 with alternatives