LFSPXO009585BULK vs VMEM2Q-B3B-12M7290000 feature comparison

LFSPXO009585BULK IQD Frequency Products

Buy Now Datasheet

VMEM2Q-B3B-12M7290000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer IQD FREQUENCY PRODUCTS LTD VECTRON INTERNATIONAL
Reach Compliance Code compliant compliant
Samacsys Manufacturer IQD
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION
Fall Time-Max 12 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12.729 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.95mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 12 ns 3 ns
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Manufacturer Series VMEM
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare LFSPXO009585BULK with alternatives

Compare VMEM2Q-B3B-12M7290000 with alternatives