LFSCM3GA80EP1-7FFN1152C vs LFSCM3GA80EP1-6FF1152I feature comparison

LFSCM3GA80EP1-7FFN1152C Lattice Semiconductor Corporation

Buy Now Datasheet

LFSCM3GA80EP1-6FF1152I Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 35 X 35 MM, LEAD FREE, FCBGA-1152 35 X 35 MM, FCBGA-1152
Pin Count 1152 1152
Reach Compliance Code unknown unknown
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 156.25 MHz 147.7 MHz
Combinatorial Delay of a CLB-Max 0.152 ns 0.172 ns
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
Length 35 mm 35 mm
Number of CLBs 308 308
Number of Equivalent Gates 80000 80000
Number of Inputs 660 660
Number of Logic Cells 80100 80100
Number of Outputs 660 660
Number of Terminals 1152 1152
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 308 CLBS, 80000 GATES 308 CLBS, 80000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 1 1

Compare LFSCM3GA80EP1-7FFN1152C with alternatives

Compare LFSCM3GA80EP1-6FF1152I with alternatives