LFSCM3GA115EP1-6FF1152I vs LFSCM3GA115EP1-5FFN1152I feature comparison

LFSCM3GA115EP1-6FF1152I Lattice Semiconductor Corporation

Buy Now Datasheet

LFSCM3GA115EP1-5FFN1152I Lattice Semiconductor Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
BGA BGA
35 X 35 MM, FCBGA-1152 35 X 35 MM, LEAD FREE, FCBGA-1152
1152 1152
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
147.7 MHz 139.8 MHz
0.172 ns 0.192 ns
S-PBGA-B1152 S-PBGA-B1152
35 mm 35 mm
424 424
115000 115000
660 660
115200 115200
660 660
1152 1152
85 °C 85 °C
-40 °C -40 °C
424 CLBS, 115000 GATES 424 CLBS, 115000 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA1152,34X34,40 BGA1152,34X34,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
3.5 mm 3.5 mm
1.26 V 1.26 V
0.95 V 0.95 V
1.2 V 1.2 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
35 mm 35 mm
1 1

Compare LFSCM3GA115EP1-6FF1152I with alternatives

Compare LFSCM3GA115EP1-5FFN1152I with alternatives