LFSCM3GA115EP1-5FCN1152C vs LFSC3GA115E-6FC1152I feature comparison

LFSCM3GA115EP1-5FCN1152C Lattice Semiconductor Corporation

Buy Now Datasheet

LFSC3GA115E-6FC1152I Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description BGA, BGA1152,34X34,40 BGA, BGA1152,34X34,40
Pin Count 1152 1152
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 139.8 MHz 147.7 MHz
Combinatorial Delay of a CLB-Max 0.192 ns 0.172 ns
JESD-30 Code S-CBGA-B1152 S-PBGA-B1152
JESD-609 Code e1 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 4 4
Number of CLBs 424 424
Number of Equivalent Gates 115000 115000
Number of Inputs 660 660
Number of Logic Cells 115200 115200
Number of Outputs 660 660
Number of Terminals 1152 1152
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 424 CLBS, 115000 GATES 424 CLBS, 115000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.2 mm 5.2 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 35 mm 35 mm
Base Number Matches 1 1

Compare LFSCM3GA115EP1-5FCN1152C with alternatives

Compare LFSC3GA115E-6FC1152I with alternatives