LFSC3GA80E-6FFN1152I
vs
LFSC3GA80E-6FFN1152C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
35 X 35 MM, LEAD FREE, FCBGA-1152
35 X 35 MM, LEAD FREE, FCBGA-1152
Pin Count
1152
1152
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
147.7 MHz
147.7 MHz
Combinatorial Delay of a CLB-Max
0.172 ns
0.172 ns
JESD-30 Code
S-PBGA-B1152
S-PBGA-B1152
Length
35 mm
35 mm
Number of CLBs
308
308
Number of Equivalent Gates
80000
80000
Number of Inputs
660
660
Number of Logic Cells
80100
80100
Number of Outputs
660
660
Number of Terminals
1152
1152
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
308 CLBS, 80000 GATES
308 CLBS, 80000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1152,34X34,40
BGA1152,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
Base Number Matches
1
1
Compare LFSC3GA80E-6FFN1152I with alternatives
Compare LFSC3GA80E-6FFN1152C with alternatives