LFSC3GA80E-6FCN1704I vs LFSCM3GA80EP1-7FF1704C feature comparison

LFSC3GA80E-6FCN1704I Lattice Semiconductor Corporation

Buy Now Datasheet

LFSCM3GA80EP1-7FF1704C Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 42.5 X 42.5 MM, LEAD FREE, CERAMIC, FCBGA-1704 42.5 X 42.5 MM, FCBGA-1704
Pin Count 1704 1704
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 147.7 MHz 156.25 MHz
Combinatorial Delay of a CLB-Max 0.172 ns 0.152 ns
JESD-30 Code S-CBGA-B1704 S-PBGA-B1704
JESD-609 Code e1
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4
Number of CLBs 308 308
Number of Equivalent Gates 80000 80000
Number of Inputs 904 904
Number of Logic Cells 80100 80100
Number of Outputs 904 904
Number of Terminals 1704 1704
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 308 CLBS, 80000 GATES 308 CLBS, 80000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1704,42X42,40 BGA1704,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.3 mm 3.25 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 42.5 mm 42.5 mm
Base Number Matches 1 1

Compare LFSC3GA80E-6FCN1704I with alternatives

Compare LFSCM3GA80EP1-7FF1704C with alternatives