LFSC3GA115E-5FC1152C
vs
LFSCM3GA115EP1-5FCN1152C
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA1152,34X34,40
|
BGA, BGA1152,34X34,40
|
Pin Count |
1152
|
1152
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
1000 MHz
|
1000 MHz
|
JESD-30 Code |
S-PBGA-B1152
|
S-CBGA-B1152
|
JESD-609 Code |
e0
|
e1
|
Length |
35 mm
|
35 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
424
|
424
|
Number of Equivalent Gates |
115000
|
115000
|
Number of Inputs |
660
|
660
|
Number of Logic Cells |
115200
|
115200
|
Number of Outputs |
660
|
660
|
Number of Terminals |
1152
|
1152
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
424 CLBS, 115000 GATES
|
424 CLBS, 115000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1152,34X34,40
|
BGA1152,34X34,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.2 mm
|
5.2 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
0.95 V
|
0.95 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
35 mm
|
35 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LFSC3GA115E-5FC1152C with alternatives
Compare LFSCM3GA115EP1-5FCN1152C with alternatives