LFECP6E-5QN208C vs LFECP6E-4Q208C feature comparison

LFECP6E-5QN208C Lattice Semiconductor Corporation

Buy Now Datasheet

LFECP6E-4Q208C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 28 X 28 MM, PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Clock Frequency-Max 420 MHz 420 MHz
Combinatorial Delay of a CLB-Max 0.4 ns 0.48 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 768 768
Number of Inputs 147 147
Number of Logic Cells 6100 6100
Number of Outputs 147 147
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 768 CLBS 768 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare LFECP6E-5QN208C with alternatives

Compare LFECP6E-4Q208C with alternatives