LFEC6E-3T144C vs LFECP6E-3TN144I feature comparison

LFEC6E-3T144C Lattice Semiconductor Corporation

Buy Now Datasheet

LFECP6E-3TN144I Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description 20 X 20 MM, TQFP-144 20 X 20 MM, LEAD FREE, TQFP-144
Pin Count 144 144
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Clock Frequency-Max 420 MHz 420 MHz
Combinatorial Delay of a CLB-Max 0.56 ns 0.56 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 768 768
Number of Inputs 97 97
Number of Logic Cells 6100 6100
Number of Outputs 97 97
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 768 CLBS 768 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40

Compare LFEC6E-3T144C with alternatives

Compare LFECP6E-3TN144I with alternatives