LFE3-17EA-7LMG328C vs LFE3-17EA-6MG328C feature comparison

LFE3-17EA-7LMG328C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE3-17EA-6MG328C Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Pin Count 328 328
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 2932 MHz 2645 MHz
Combinatorial Delay of a CLB-Max 0.335 ns 0.379 ns
JESD-30 Code S-PBGA-B328 S-PBGA-B328
JESD-609 Code e1 e1
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2125 2125
Number of Inputs 116 116
Number of Logic Cells 17000 17000
Number of Outputs 116 116
Number of Terminals 328 328
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2125 CLBS 2125 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA328,19X19,20 BGA328,19X19,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
Base Number Matches 1 1
Samacsys Manufacturer Lattice Semiconductor

Compare LFE3-17EA-7LMG328C with alternatives

Compare LFE3-17EA-6MG328C with alternatives