LFE3-150EA-6FN672C vs LFE3-150EA-7FN672I feature comparison

LFE3-150EA-6FN672C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE3-150EA-7FN672I Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Pin Count 672 672
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 2645 MHz 2932 MHz
Combinatorial Delay of a CLB-Max 0.379 ns 0.335 ns
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e1 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 18625 18625
Number of Inputs 380 380
Number of Logic Cells 149000 149000
Number of Outputs 380 380
Number of Terminals 672 672
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 18625 CLBS 18625 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 2 2
Samacsys Manufacturer Lattice Semiconductor

Compare LFE3-150EA-6FN672C with alternatives

Compare LFE3-150EA-7FN672I with alternatives