LFE2M50SE-5F900I vs ORSPI4-2F1156C feature comparison

LFE2M50SE-5F900I Lattice Semiconductor Corporation

Buy Now Datasheet

ORSPI4-2F1156C Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code BGA BGA
Package Description FPBGA-900 BGA,
Pin Count 900 1156
Reach Compliance Code compliant unknown
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Clock Frequency-Max 311 MHz 185 MHz
Combinatorial Delay of a CLB-Max 0.358 ns
JESD-30 Code S-PBGA-B900 S-PBGA-B1156
JESD-609 Code e0
Length 31 mm 35 mm
Moisture Sensitivity Level 3
Number of Inputs 410
Number of Logic Cells 50000
Number of Outputs 410
Number of Terminals 900 1156
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA900,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 3.6 V
Supply Voltage-Min 1.14 V 3 V
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 31 mm 35 mm
Base Number Matches 1 2
Number of CLBs 2024
Number of Equivalent Gates 471000
Organization 2024 CLBS, 471000 GATES

Compare LFE2M50SE-5F900I with alternatives