LFE2M50E-6FN900I vs ORSPI4-1F1156I feature comparison

LFE2M50E-6FN900I Lattice Semiconductor Corporation

Buy Now Datasheet

ORSPI4-1F1156I Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description FPBGA-900 35 X 35 MM, FPBGA-1156
Pin Count 900 1156
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 357 MHz 185 MHz
Combinatorial Delay of a CLB-Max 0.331 ns
JESD-30 Code S-PBGA-B900 S-PBGA-B1156
JESD-609 Code e1 e0
Length 31 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6000 2024
Number of Inputs 410
Number of Logic Cells 50000
Number of Outputs 410
Number of Terminals 900 1156
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 6000 CLBS 2024 CLBS, 471000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA900,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 3.6 V
Supply Voltage-Min 1.14 V 3 V
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 31 mm 35 mm
Base Number Matches 1 1
Number of Equivalent Gates 471000

Compare LFE2M50E-6FN900I with alternatives

Compare ORSPI4-1F1156I with alternatives