LFE2M50E-5FN900C
vs
LFE2M50E-5F900C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
FPBGA-900
FPBGA-900
Pin Count
900
900
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
311 MHz
311 MHz
Combinatorial Delay of a CLB-Max
0.358 ns
0.358 ns
JESD-30 Code
S-PBGA-B900
S-PBGA-B900
JESD-609 Code
e1
e0
Length
31 mm
31 mm
Moisture Sensitivity Level
3
3
Number of CLBs
6000
Number of Inputs
410
410
Number of Logic Cells
50000
50000
Number of Outputs
410
410
Number of Terminals
900
900
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
6000 CLBS
6000 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA900,30X30,40
BGA900,30X30,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
250
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
30
Width
31 mm
31 mm
Base Number Matches
1
1
Compare LFE2M50E-5FN900C with alternatives
Compare LFE2M50E-5F900C with alternatives