LFE2M35SE-5F256C vs LFE2M35E-6FN256I feature comparison

LFE2M35SE-5F256C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE2M35E-6FN256I Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description FPBGA-256 FPBGA-256
Pin Count 256 256
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 311 MHz 357 MHz
Combinatorial Delay of a CLB-Max 0.358 ns 0.331 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Inputs 140 140
Number of Logic Cells 35000 35000
Number of Outputs 140 140
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4250 CLBS 4250 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.1 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 17 mm 17 mm
Base Number Matches 1 1
Number of CLBs 4250

Compare LFE2M35SE-5F256C with alternatives

Compare LFE2M35E-6FN256I with alternatives