LFE2M100E-6FN1152C
vs
LFE2M100SE-6F1152I
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
FPBGA-1152
|
FPBGA-1152
|
Pin Count |
1152
|
1152
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Lattice Semiconductor
|
|
Clock Frequency-Max |
357 MHz
|
357 MHz
|
Combinatorial Delay of a CLB-Max |
0.331 ns
|
0.331 ns
|
JESD-30 Code |
S-PBGA-B1152
|
S-PBGA-B1152
|
JESD-609 Code |
e1
|
e0
|
Length |
35 mm
|
35 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Inputs |
520
|
520
|
Number of Logic Cells |
100000
|
100000
|
Number of Outputs |
520
|
520
|
Number of Terminals |
1152
|
1152
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
11875 CLBS
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1152,34X34,40
|
BGA1152,34X34,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
250
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
2.6 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
35 mm
|
35 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LFE2M100E-6FN1152C with alternatives
Compare LFE2M100SE-6F1152I with alternatives