LFE2-70SE-7F900I
vs
LFE2-70E-5FN900C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
BGA,
FPBGA-900
Pin Count
900
900
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B900
S-PBGA-B900
JESD-609 Code
e0
e1
Length
31 mm
31 mm
Moisture Sensitivity Level
3
3
Number of Terminals
900
900
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA900,30X30,40
BGA900,30X30,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
31 mm
31 mm
Base Number Matches
1
1
ECCN Code
3A991.D
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
311 MHz
Combinatorial Delay of a CLB-Max
0.358 ns
Number of CLBs
8500
Number of Inputs
583
Number of Logic Cells
70000
Number of Outputs
583
Organization
8500 CLBS
Peak Reflow Temperature (Cel)
250
Time@Peak Reflow Temperature-Max (s)
40
Compare LFE2-70SE-7F900I with alternatives
Compare LFE2-70E-5FN900C with alternatives