LFE2-70E-5F900I vs LFE2-70SE-6FN900C feature comparison

LFE2-70E-5F900I Lattice Semiconductor Corporation

Buy Now Datasheet

LFE2-70SE-6FN900C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description FPBGA-900 BGA, BGA900,30X30,40
Pin Count 900 900
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 311 MHz 357 MHz
Combinatorial Delay of a CLB-Max 0.358 ns 0.331 ns
JESD-30 Code S-PBGA-B900 S-PBGA-B900
JESD-609 Code e0 e1
Length 31 mm 31 mm
Moisture Sensitivity Level 3 3
Number of Inputs 583 583
Number of Logic Cells 70000 70000
Number of Outputs 583 583
Number of Terminals 900 900
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8500 CLBS 8500 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA900,30X30,40 BGA900,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 31 mm 31 mm
Base Number Matches 1 1
Number of CLBs 8500

Compare LFE2-70E-5F900I with alternatives

Compare LFE2-70SE-6FN900C with alternatives