LFE2-6SE-6TN144C
vs
LFE2-6E-6T144C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
TQFP-144
TQFP-144
Pin Count
144
144
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
357 MHz
357 MHz
Combinatorial Delay of a CLB-Max
0.331 ns
0.331 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
750
Number of Inputs
90
90
Number of Logic Cells
6000
6000
Number of Outputs
90
90
Number of Terminals
144
144
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
750 CLBS
750 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
20 mm
Base Number Matches
1
1
Compare LFE2-6SE-6TN144C with alternatives
Compare LFE2-6E-6T144C with alternatives