LFE2-6E-6T144C vs LFE2-6SE-5T144I feature comparison

LFE2-6E-6T144C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE2-6SE-5T144I Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description TQFP-144 TQFP-144
Pin Count 144 144
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 357 MHz 311 MHz
Combinatorial Delay of a CLB-Max 0.331 ns 0.358 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Inputs 90 90
Number of Logic Cells 6000 6000
Number of Outputs 90 90
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 750 CLBS 750 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 1

Compare LFE2-6E-6T144C with alternatives

Compare LFE2-6SE-5T144I with alternatives