LFE2-50E-7FN672C
vs
OR4E04-3BM680C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
FPBGA-672
|
PLASTIC, FBGA-680
|
Pin Count |
672
|
680
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.D
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
420 MHz
|
420 MHz
|
Combinatorial Delay of a CLB-Max |
0.304 ns
|
0.74 ns
|
JESD-30 Code |
S-PBGA-B672
|
S-PBGA-B680
|
JESD-609 Code |
e1
|
e0
|
Length |
27 mm
|
35 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
6000
|
1296
|
Number of Inputs |
500
|
466
|
Number of Logic Cells |
50000
|
10368
|
Number of Outputs |
500
|
466
|
Number of Terminals |
672
|
680
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA672,26X26,40
|
BGA680,34X34,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
250
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
2.51 mm
|
Supply Voltage-Max |
1.26 V
|
1.575 V
|
Supply Voltage-Min |
1.14 V
|
1.425 V
|
Supply Voltage-Nom |
1.2 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
27 mm
|
35 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
MAXIMUM NO OF USABLE GATES IS 643000
|
Number of Equivalent Gates |
|
333000
|
Organization |
|
1296 CLBS, 333000 GATES
|
Technology |
|
CMOS
|
|
|
|
Compare LFE2-50E-7FN672C with alternatives
Compare OR4E04-3BM680C with alternatives