LFE2-20SE-7FN672C vs LFE2-20E-5FN672I feature comparison

LFE2-20SE-7FN672C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE2-20E-5FN672I Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description FPBGA-672 FPBGA-672
Pin Count 672 672
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 420 MHz 311 MHz
Combinatorial Delay of a CLB-Max 0.304 ns 0.358 ns
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e1 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2625 2625
Number of Inputs 402 402
Number of Logic Cells 20000 20000
Number of Outputs 402 402
Number of Terminals 672 672
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2625 CLBS 2625 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 1 1

Compare LFE2-20SE-7FN672C with alternatives

Compare LFE2-20E-5FN672I with alternatives