LFE2-20E-6FN672I
vs
LFE2-20SE-7F672C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
FPBGA-672
FPBGA-672
Pin Count
672
672
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
357 MHz
420 MHz
Combinatorial Delay of a CLB-Max
0.331 ns
0.304 ns
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
JESD-609 Code
e1
e0
Length
27 mm
27 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2625
Number of Inputs
402
402
Number of Logic Cells
20000
20000
Number of Outputs
402
402
Number of Terminals
672
672
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2625 CLBS
2625 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
250
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
27 mm
27 mm
Base Number Matches
1
1
Compare LFE2-20E-6FN672I with alternatives
Compare LFE2-20SE-7F672C with alternatives