LFE2-20E-5F484I
vs
LFE2-20SE-7F484I
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
FPBGA-484
23 X 23 MM, FPBGA-484
Pin Count
484
484
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
311 MHz
Combinatorial Delay of a CLB-Max
0.358 ns
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of Inputs
331
Number of Logic Cells
20000
Number of Outputs
331
Number of Terminals
484
484
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2625 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
23 mm
23 mm
Base Number Matches
1
1
Compare LFE2-20E-5F484I with alternatives
Compare LFE2-20SE-7F484I with alternatives